New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      SPC22128

                      Solder Wire, 60/40, 0.05" Diameter, 190°C, 1lb

                      DURATOOL SPC22128
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDURATOOL
                      Manufacturer Part NoSPC22128
                      Newark Part No.20M4922
                      Product RangeSolder Wire
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      126 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.770
                      10+$51.090
                      20+$48.390
                      50+$45.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDURATOOL
                      Manufacturer Part NoSPC22128
                      Newark Part No.20M4922
                      Product RangeSolder Wire
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLeaded
                      Flux TypeRosin Activated RA
                      Solder Alloy60, 40 Sn, Pb
                      External Diameter - Metric1.27mm
                      External Diameter - Imperial0.05"
                      Melting Temperature190°C
                      Weight - Metric453.592g
                      Weight - Imperial1lb
                      Product RangeSolder Wire
                      SVHCLead

                      Product Overview

                      The SPC22128 is a 16AWG Solder Wire with rosin (RA) flux. Rosin activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.

                      • 3.3% Flux
                      • 60/40 Alloy content tin/lead
                      • Duratool products are rated 4.1 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Leaded / Lead Free

                      Leaded

                      Solder Alloy

                      60, 40 Sn, Pb

                      External Diameter - Imperial

                      0.05"

                      Weight - Metric

                      453.592g

                      Product Range

                      Solder Wire

                      Flux Type

                      Rosin Activated RA

                      External Diameter - Metric

                      1.27mm

                      Melting Temperature

                      190°C

                      Weight - Imperial

                      1lb

                      SVHC

                      Lead

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate