New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Soldering Iron Tips & Nozzles
                                                                                                  Print Page

                                                                                                  TETS-5

                                                                                                  Soldering Tip, Conical, 0.015 ", ET Series, Weller PES51 Soldering Pencil

                                                                                                  Date/Lot Code

                                                                                                  WELLER
                                                                                                  WELLER TETS-5
                                                                                                  WELLER TETS-5
                                                                                                  WELLER TETS-5
                                                                                                  WELLER TETS-5
                                                                                                  WELLER TETS-5
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoTETS-5
                                                                                                  Newark Part No.37AJ3122
                                                                                                  Product RangeET Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  22 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$42.580
                                                                                                  Price for:Pack of 5
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WELLER
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoTETS-5
                                                                                                  Newark Part No.37AJ3122
                                                                                                  Product RangeET Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tip / Nozzle Width0.015"
                                                                                                  Tip / Nozzle StyleConical, Long
                                                                                                  For Use WithWeller PES51 Soldering Pencil
                                                                                                  Product RangeET Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  Genuine Weller TETS (ETS) 5 pack of soldering tips are a 0.016" / 0.4mm conical tip package. The Weller genuine ET series tips are designed to be used with the WE1010 soldering station which is a professional station that performs high efficiency and precision soldering applications.

                                                                                                  • Effective heat transfer: high quality copper core delivers effective heat transfer to solder point
                                                                                                  • Longer life: iron and chrome plating extends the service life of the soldering tip
                                                                                                  • ET soldering tips are designed to be used on WE1010/EDU, WES51/50, WESD51, LR21 soldering station
                                                                                                  • Ideal for general soldering applications
                                                                                                  • Perfect choice where operating costs are critical
                                                                                                  • Select your Genuine weller tip size & geometry to ensure it is sufficient to effectively heat joint

                                                                                                  Warnings

                                                                                                  Only Weller tips are precisely paired with homogeneous Weller heating system, thus guaranteeing production of only the highest quality solder joints. Improper tip use can damage the heating system.

                                                                                                  Technical Specifications

                                                                                                  Tip / Nozzle Width

                                                                                                  0.015"

                                                                                                  For Use With

                                                                                                  Weller PES51 Soldering Pencil

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Tip / Nozzle Style

                                                                                                  Conical, Long

                                                                                                  Product Range

                                                                                                  ET Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.