Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $1,244.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,244.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-PS5200
Newark Part No.13AC7484
Product RangeCV-5200 Series
Supply Voltage VAC240V
Power Rating125W
For Use WithMETCAL CV-5210 Soldering Station
Product RangeCV-5200 Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CV-PS5200 from Metcal is a connection validation power supply. It is suitable for use with CV-5210 soldering station. It has TUV certification / CE marking.
- 100VAC to 240VAC, grounded circuit input line voltage
- 50Hz/60Hz input line frequency
- Power supply dimension is (W x D x H) is 121mm x 130mm x 235mm
- Power supply weight is 3.35Kg
Applications
Industrial
Technical Specifications
Supply Voltage VAC
240V
For Use With
METCAL CV-5210 Soldering Station
Plug Type
-
Power Rating
125W
Product Range
CV-5200 Series
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate