Quantity | Price |
---|---|
1+ | $104.450 |
Product Information
Product Overview
17405 is a 405 series soldering station with LCD display ESD safe. This 30W temperature controlled soldering station features a compact design that takes up minimal bench top space, an LCD display with blue backlight, safety guard iron holder, and a high quality ceramic heater that heats quickly and is designed for reliable, long-lasting use. The temperature range from 160° to 550°C, is suitable for manual mounting and reworking of SMD components, audio equipment, RC hobbies and more. The soldering iron features a long life replaceable fine tip (N9 series) and comes with a 1.2m (4-foot) heavy-duty power cord. This exceptional soldering station also includes a recessed tip cleaning area with solid sponge for cleaning the iron tip as well as a small drawer in the base of the station for storing spare parts such as replaceable tips.
- Strong, deluxe iron holder provides safe secure place to store heated iron between uses
- Includes standard pointed tip
- Rated voltage range from 110 to 130V
- Rated power input is 30W
- Corded electrical power source
Technical Specifications
130V
30W
405 Series
No SVHC (14-Jun-2023)
550°C
Soldering Iron, Ceramic Heater, Iron Holder, Cleaning Sponge, Mini Drawer to Hold Spare Tips
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate