New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bag
                                                                                                  Print Page

                                                                                                  PA4923

                                                                                                  Tool Bag, Ultimate, with Plano® Tackle Box, Black

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE PA4923
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part NoPA4923
                                                                                                  Newark Part No.33K4396
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part NoPA4923
                                                                                                  Newark Part No.33K4396
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bag TypeTool
                                                                                                  Bag Material-
                                                                                                  External Height - Imperial11"
                                                                                                  External Height - Metric279.4mm
                                                                                                  External Width - Imperial8.5"
                                                                                                  External Width - Metric216mm
                                                                                                  External Depth - Imperial6"
                                                                                                  External Depth - Metric152mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The PA4923 is an Ultimate Tool Bag with Plano® tackle box. The main compartment features removable inner tote and 3 additional pockets.

                                                                                                  • Removable inner tote with 8 adjustable storage slots keeps smaller tools handy
                                                                                                  • Detachable shoulder strap with 3 anchor points to carry bag horizontally or vertically
                                                                                                  • Deep hook and loop pockets holds large tools or test equipment
                                                                                                  • Plano® Divided tackle box neatly stores dies, blades and connectors
                                                                                                  • Fits into all outer pockets
                                                                                                  • Sturdy bottom prevents bag from flopping over when sitting upright

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Bag Type

                                                                                                  Tool

                                                                                                  External Height - Imperial

                                                                                                  11"

                                                                                                  External Width - Imperial

                                                                                                  8.5"

                                                                                                  External Depth - Imperial

                                                                                                  6"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bag Material

                                                                                                  -

                                                                                                  External Height - Metric

                                                                                                  279.4mm

                                                                                                  External Width - Metric

                                                                                                  216mm

                                                                                                  External Depth - Metric

                                                                                                  152mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate