Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerGREENLEE
Manufacturer Part NoPA4923
Newark Part No.33K4396
Technical Datasheet
Bag TypeTool
Bag Material-
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial8.5"
External Width - Metric216mm
External Depth - Imperial6"
External Depth - Metric152mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PA4923 is an Ultimate Tool Bag with Plano® tackle box. The main compartment features removable inner tote and 3 additional pockets.
- Removable inner tote with 8 adjustable storage slots keeps smaller tools handy
- Detachable shoulder strap with 3 anchor points to carry bag horizontally or vertically
- Deep hook and loop pockets holds large tools or test equipment
- Plano® Divided tackle box neatly stores dies, blades and connectors
- Fits into all outer pockets
- Sturdy bottom prevents bag from flopping over when sitting upright
Applications
Industrial
Technical Specifications
Bag Type
Tool
External Height - Imperial
11"
External Width - Imperial
8.5"
External Depth - Imperial
6"
Product Range
-
Bag Material
-
External Height - Metric
279.4mm
External Width - Metric
216mm
External Depth - Metric
152mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
