Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050005-D
Newark Part No.24K0857
Product RangeQS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $505.960 |
Price for:Each
Minimum: 1
Multiple: 1
$505.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part NoQS-1050005-D
Newark Part No.24K0857
Product RangeQS Series
Technical Datasheet
Cabinet StyleStackable
Cabinet MaterialSteel
External Height - Imperial12"
External Height - Metric304.8mm
External Width - Imperial15"
External Width - Metric381mm
External Depth - Imperial18"
External Depth - Metric457.2mm
Product RangeQS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QS-1050005-D is a sky blue/white contrast stackable Storage Cabinet made of heavy-gauge steel and is equipped with full extension of 100lbs capacity metal ball bearing drawer slides. It may be mounted left or right and stacked for multiple cabinet combinations.
- Safety recessed handles
- Locks are optional
Applications
Industrial
Technical Specifications
Cabinet Style
Stackable
External Height - Imperial
12"
External Width - Imperial
15"
External Depth - Imperial
18"
Product Range
QS Series
Cabinet Material
Steel
External Height - Metric
304.8mm
External Width - Metric
381mm
External Depth - Metric
457.2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate