Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,205.590 |
| 5+ | $1,166.080 |
| 10+ | $1,126.540 |
| 25+ | $1,040.910 |
| 50+ | $981.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,205.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No531111AH
Newark Part No.97H1514
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial54.75"
External Height - Metric1.4m
External Width - Imperial13.5"
External Width - Metric342.9mm
External Depth - Imperial12.75"
External Depth - Metric323.85mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
531111AH is a heavy-duty ATA case with wheels and handle. Heavy-duty polyethylene ATA case with recessed hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, padlock loops, full length piano hinge and spring loaded handle. Solid foam included. This series includes recessed wheels and handle for convenient transportation.
- Exterior dimensions (L x W x D) is 54 3/4" x 13 1/2" x 12 3/4"
- Interior dimensions (L x W x D) is 53" x 11" x 11"
- Body depth is 5 1/2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
54.75"
External Width - Imperial
13.5"
External Depth - Imperial
12.75"
Product Range
-
Case Color
Black
External Height - Metric
1.4m
External Width - Metric
342.9mm
External Depth - Metric
323.85mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate