New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Double Sided Tape
                      Print Page

                      4655(3/4X36YD)

                      Tape, Pressure Sensitive Adhesive, PE (Polyethylene) Film, Grey, 43.3 mil (1.1 mm), 36 yard

                      3M 4655(3/4X36YD)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No4655(3/4X36YD)
                      Newark Part No.84H9701
                      Product Range4655 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      10+$142.760
                      20+$113.220
                      Price for:Each
                      Minimum: 12
                      Multiple: 12
                      $1,713.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No4655(3/4X36YD)
                      Newark Part No.84H9701
                      Product Range4655 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeDouble Sided
                      Tape Backing MaterialPE (Polyethylene) Film
                      Tape Length - Metric32.92m
                      Tape ColourGrey
                      Tape Length - Imperial36yard
                      Total Tape Thickness43.3 mil (1.1 mm)
                      Roll Length - Imperial36yard
                      Roll Length - Metric32.92m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product Range4655 Series
                      SVHCTo Be Advised

                      Product Overview

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Double Sided

                      Tape Length - Metric

                      32.92m

                      Tape Length - Imperial

                      36yard

                      Roll Length - Imperial

                      36yard

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      4655 Series

                      Tape Backing Material

                      PE (Polyethylene) Film

                      Tape Colour

                      Grey

                      Total Tape Thickness

                      43.3 mil (1.1 mm)

                      Roll Length - Metric

                      32.92m

                      Tape Width - Metric

                      19.05mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate