Need more?
Quantity | Price |
---|---|
1+ | $138.980 |
5+ | $132.890 |
10+ | $122.100 |
20+ | $116.040 |
50+ | $109.970 |
Product Information
Product Overview
The 92 series 3M™ polyimide film Electrical Tape is amber with a 1-mil polyimide film backing with a silicone adhesive system for exceptional heat resistance and may be applied at very low temperatures. This tape can be imprinted and available on a 3 inch plastic core. Its silicone pressure sensitive adhesive allows it to be used at 356°F (180°C). It is used for high temperature electrical applications in which a tough, thin insulating material is required for wrapping coils, transformers, capacitors, wire harnesses and for anchoring leads/terminal boards. It also is used in printed circuit board assembly as a wave solder masking tape.
- UL510 Flammability rating
- >7500V Dielectric breakdown
- >1x10⁶Ω Insulation resistance
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Electrical Insulation
Polyimide Film
108.3ft
3 mil (0.075 mm)
33m
19.05mm
No SVHC (17-Jan-2022)
Silicone Adhesive
33m
Amber
108.3ft
0.75"
92
Technical Docs (2)
Alternatives for 92 19MM
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate