Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No130C-2X30FT
Newark Part No.27C4612
Product RangeScotch 130C Series
Also Known AsGTIN UPC EAN: 00054007417545 80610833768
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.100 |
5+ | $108.980 |
10+ | $103.520 |
20+ | $98.750 |
50+ | $95.350 |
Price for:Each
Minimum: 1
Multiple: 1
$115.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No130C-2X30FT
Newark Part No.27C4612
Product RangeScotch 130C Series
Also Known AsGTIN UPC EAN: 00054007417545 80610833768
Technical Datasheet
Tape TypeSplicing
Adhesive TypeSelf Amalgamating/Bonding
Tape Backing MaterialRubber
Tape Length - Metric9.144m
Tape Length - Imperial30ft
Tape ColourBlack
Total Tape Thickness30 mil (0.77 mm)
Roll Length - Imperial30ft
Roll Length - Metric9.15m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeScotch 130C Series
SVHCTo Be Advised
Product Overview
The 130C series Scotch® liner-less rubber Splicing Tape is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69kV) applications.
- Self-bonding, primary insulating tape rated through 69kV
- High thermal conductivity
- Ethylene propylene base
- Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
- Physical and electrical properties unaffected by degree of stretch
- Compatible with common, solid dielectric cable insulation
- Uniform tape unwind from roll
- Small roll size
- Stable over wide application temperature range
- Weather resistant
Applications
Power Management, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Tape Backing Material
Rubber
Tape Length - Imperial
30ft
Total Tape Thickness
30 mil (0.77 mm)
Roll Length - Metric
9.15m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Adhesive Type
Self Amalgamating/Bonding
Tape Length - Metric
9.144m
Tape Colour
Black
Roll Length - Imperial
30ft
Tape Width - Imperial
2"
Product Range
Scotch 130C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate