Need more?
Quantity | Price |
---|---|
1+ | $38.070 |
10+ | $36.410 |
20+ | $33.450 |
50+ | $31.780 |
100+ | $30.120 |
Product Information
Product Overview
The HT002001283 is a Scotch® 23 black high voltage Electrical Splicing Tape is a highly conformable, ethylene propylene rubber (EPR) tape with rubber resin adhesive. This tape has a "snakeskin" liner that is easily removed as the tape is applied. It resists in the UV and ozone and is not vulcanized. Can be used to splice and terminate cables whose emergency overload temperatures can reach 130°C. It is compatible with all the synthetic insulations cables and with the paper insulations cables with migrant material. The turns of the tape weld together in an homogeneous form. Primary electrical insulation for splicing cable from 600V to 69kV on all solid dielectric cables. Jacketing on high-voltage splices and termination. Moisture sealing electrical connections. Bus bar insulations and end sealing high-voltage cables.
- Self-fusing
- Excellent electrical properties
- Special polyester liner which will not stick to the tape upon unwind
- Physical and electrical properties are unaffected by the degree of stretch
Applications
Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Splicing
Ethylene Propylene Rubber
Black
30 mil (0.77 mm)
9.15m
25.4mm
No SVHC (17-Jan-2022)
Non Adhesive
9.14m
30ft
30ft
1"
Scotch 23
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate