New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      1182

                      Tape, EMI/RFI Shielding, Copper Foil, Silver, 54ft L x 0.748" W

                      3M 1182
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No1182
                      Newark Part No.01M9819
                      Product Range1182
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      98 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$119.030
                      5+$113.830
                      10+$104.590
                      20+$99.390
                      50+$94.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $119.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No1182
                      Newark Part No.01M9819
                      Product Range1182
                      Technical Datasheet

                      Data Sheet

                      Tape Backing MaterialCopper Foil
                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Tape TypeCopper
                      Tape Length - Metric16.5m
                      Tape Length - Imperial54ft
                      ConductivityConductive
                      Tape ColourSilver
                      Total Tape Thickness3.5 mil (0.088 mm)
                      Roll Length - Imperial54.13ft
                      Roll Length - Metric16.5m
                      Tape Width - Imperial0.75"
                      Tape Width - Metric19.05mm
                      Product Range1182
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 1182 3/4 X 4 YDS is an EMI Copper Foil Shielding Tape, consists of a 1oz deadsoft copper foil backing that is coated on both sides with a unique electrically conductive pressure sensitive acrylic adhesive. Supplied with removable liner on both sides for easy handling and die-cutting. 1.4mil copper foil backing with conductive acrylic pressure-sensitive adhesive on both sides and a liner. The 1182 tape with double-coated conductive adhesive makes an excellent conductive gasket.

                      Applications

                      Maintenance & Repair, Industrial, Defence, Military & Aerospace

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Backing Material

                      Copper Foil

                      Tape Type

                      Copper

                      Tape Length - Imperial

                      54ft

                      Tape Colour

                      Silver

                      Roll Length - Imperial

                      54.13ft

                      Tape Width - Imperial

                      0.75"

                      Product Range

                      1182

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Tape Length - Metric

                      16.5m

                      Conductivity

                      Conductive

                      Total Tape Thickness

                      3.5 mil (0.088 mm)

                      Roll Length - Metric

                      16.5m

                      Tape Width - Metric

                      19.05mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Alternatives for 1182

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate