Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $309.110 |
5+ | $301.700 |
10+ | $292.450 |
20+ | $285.050 |
50+ | $277.640 |
Price for:Each
Minimum: 1
Multiple: 1
$309.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No9703
Newark Part No.95M4936
Product Range9703
Technical Datasheet
Adhesive TypePressure Sensitive Adhesive
Tape Type-
Tape Length - Metric32.9m
ConductivityConductive
Tape Length - Imperial108ft
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range9703
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Electrically conductive adhesive transfer tape 9703
- Pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
- PSA tack properties and lack of any thermal curing make 9703 easy to use in assembly operations
- Electrically connects and mechanically bonds EMI/RFI shield and gaskets to metal frames, enclosures
- Filled acrylic pressure sensitive adhesive type
- Silicone treated polycoated kraft paper release liner
- Low contact resistance and tape construction result in good EMI performance
- Can be applied as die cut parts or in roll form and has good adhesion to common EMI/RFI substrates
Technical Specifications
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
32.9m
Tape Length - Imperial
108ft
Roll Length - Imperial
36yard
Tape Width - Imperial
0.98"
Product Range
9703
Tape Type
-
Conductivity
Conductive
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
33m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate