Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4008 1 IN X 36 YD
Newark Part No.50F4820
Product Range4008 Series
Also Known AsGTIN UPC EAN: 00021200064524
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $290.410 |
5+ | $275.890 |
10+ | $261.370 |
20+ | $246.850 |
50+ | $232.330 |
Price for:Each
Minimum: 1
Multiple: 1
$290.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4008 1 IN X 36 YD
Newark Part No.50F4820
Product Range4008 Series
Also Known AsGTIN UPC EAN: 00021200064524
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialFoam
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Tape ColourWhite
Total Tape Thickness125 mil (3.18 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4008 Series
SVHCTo Be Advised
Product Overview
The 4008 (1"X36YDS) is a Double Coated Urethane Foam Tape is conformable foams that offer high shear strength on metal and high surface energy plastics. Durable foam is ideal for interior mounting applications. Thick foam dampens and prevents vibration and open-cell structure aids component cooling.
- Off-white color provides a clean appearance
- Ideal for bonding, attaching and mounting
Applications
Industrial, Maintenance & Repair
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Foam
Tape Length - Imperial
108ft
Total Tape Thickness
125 mil (3.18 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.9m
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
4008 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability