Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4108 1 X 36YD
Newark Part No.16M4832
Product Range4108 Series
Also Known AsGTIN UPC EAN: 00021200034084
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $240.770 |
| 10+ | $228.720 |
| 20+ | $218.200 |
| 50+ | $210.670 |
Price for:Each
Minimum: 9
Multiple: 9
$2,166.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4108 1 X 36YD
Newark Part No.16M4832
Product Range4108 Series
Also Known AsGTIN UPC EAN: 00021200034084
Technical Datasheet
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialUrethane
Tape ColourWhite
Tape Length - Metric32.9m
Total Tape Thickness126 mil (3.2 mm)
Tape Length - Imperial108ft
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4108 Series
SVHCTo Be Advised
Product Overview
- Urethane foam tape 4108
- 0.125inch firm, high density open-cell foam design helps trap moisture, dust and contaminants
- Allows air or gas vapours to pass through for a breathable seal
- Dampens sounds and absorbs vibration when used in electronic applications
- Excellent cushioning characteristics and high absorbency
- Offers high initial quick-stick to multiple substrates
- Provides excellent shear strength and high temperature performance
- Firm, high-density, open-cell foam tape with a pressure sensitive acrylic adhesive on one side
- Adhere to a variety of substrates and can be used in numerous application
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Urethane
Tape Length - Metric
32.9m
Tape Length - Imperial
108ft
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
4108 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate