Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2090-18N
Newark Part No.74R7734
Product Range051115 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $5.060 |
Price for:Each
Minimum: 48
Multiple: 48
$242.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2090-18N
Newark Part No.74R7734
Product Range051115 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeAcrylic Adhesive
Tape Width - Metric-
Tape ApplicationMasking
Tape Width - Imperial-
Tape Colour-
Total Tape Thickness5.4 mil (0.13 mm)
Roll Length - Imperial-
Roll Length - Metric-
Product Range051115 Series
SVHCTo Be Advised
Product Overview
This specially designed masking tape removes cleanly without adhesive transfer or surface damage for up to 14 days, even in direct sunlight. It is a medium adhesion tape that is ideal for painted walls and trim, woodwork, glass and metal.
- Works with water-based coatings being applied; not for lacquer coatings
- Interior or exterior use
- Works best in temperatures 50°F~100°F
- 60 yard roll
- 0. 70”width
Technical Specifications
Tape Type
Masking
Tape Width - Metric
-
Tape Width - Imperial
-
Total Tape Thickness
5.4 mil (0.13 mm)
Roll Length - Metric
-
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Application
Masking
Tape Colour
-
Roll Length - Imperial
-
Product Range
051115 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate