Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3750-1PK 48MM CLEAR
Newark Part No.19M1085
Product Range3750 Series
Also Known AsGTIN UPC EAN: 00021200724411
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $8.820 |
20+ | $8.520 |
50+ | $8.230 |
Price for:Each
Minimum: 12
Multiple: 12
$105.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3750-1PK 48MM CLEAR
Newark Part No.19M1085
Product Range3750 Series
Also Known AsGTIN UPC EAN: 00021200724411
Technical Datasheet
Tape TypePackaging
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeRubber Adhesive
Tape Width - Metric48mm
Tape Width - Imperial1.89"
Tape Length - Metric50m
Tape Length - Imperial164.04ft
Total Tape Thickness3.1 mil (0.08 mm)
Tape ColourTransparent
Roll Length - Imperial164.04ft
Roll Length - Metric50m
Product Range3750 Series
SVHCTo Be Advised
Product Overview
The 3750 series 28AWG round shielded jacketed Disc Wire Cable with stranded tinned copper conductors. It has twisted pairs reduce crosstalk for balanced drive applications, dual shielding provides 35dB average shielding effectiveness.
- 26AWG Wire carries higher power levels in I/O harness
- Wires are color-coded for easy identification
Applications
Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Adhesive Type
Rubber Adhesive
Tape Width - Imperial
1.89"
Tape Length - Imperial
164.04ft
Tape Colour
Transparent
Roll Length - Metric
50m
SVHC
To Be Advised
Tape Backing Material
PP (Polypropylene)
Tape Width - Metric
48mm
Tape Length - Metric
50m
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Imperial
164.04ft
Product Range
3750 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate