1345 Series Patches:
40 Products FoundView
Buyer
Engineer
Manufacturer
Tape Type
Adhesive Type
Patch Type
Form Factor
Tape Colour
Total Tape Thickness
Tape Backing Material
Tape Width - Imperial
Tape Width - Metric
Tape Length - Imperial
Tape Length - Metric
Tape Diameter - Imperial
Tape Diameter - Metric
Conductivity
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 250 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 0.75" | 19.05mm | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.75" | 19.05mm | 3" | 76.2mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.75" | 19.05mm | 4" | 101.6mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 2" | 50.8mm | 2" | 50.8mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 1.5" | 38.1mm | 1.5" | 38.1mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 1" | 25.4mm | Conductive | 1345 Series | ||||||
Pack of 100 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 1.5" | 38.1mm | 1.5" | 38.1mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 0.75" | 19.05mm | Conductive | 1345 Series | ||||||
Pack of 250 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 1" | 25.4mm | 1" | 25.4mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 1.5" | 38.1mm | Conductive | 1345 Series | ||||||
Pack of 100 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 1.5" | 38.1mm | Conductive | 1345 Series | ||||||
Pack of 100 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.75" | 19.05mm | 4" | 101.6mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 1" | 25.4mm | 2" | 50.8mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 0.5" | 12.7mm | Conductive | 1345 Series | ||||||
Pack of 100 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.5" | 12.7mm | 3" | 76.2mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.5" | 12.7mm | 0.5" | 12.7mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 1" | 25.4mm | 4" | 101.6mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.5" | 12.7mm | 3" | 76.2mm | - | - | Conductive | 1345 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 23" | 584.2mm | 36" | 914.4mm | - | - | Conductive | 1345 Series | ||||||
Pack of 100 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 1" | 25.4mm | 4" | 101.6mm | - | - | Conductive | 1345 Series | ||||||
Pack of 5 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.75" | 19.05mm | 0.75" | 19.05mm | - | - | Conductive | 1345 Series | ||||||
Pack of 250 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.75" | 19.05mm | 0.75" | 19.05mm | - | - | Conductive | 1345 Series | ||||||
Pack of 100 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Rectangle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.5" | 12.7mm | 2" | 50.8mm | - | - | Conductive | 1345 Series | ||||||
Pack of 250 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Circle | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | - | - | - | - | 1" | 25.4mm | Conductive | 1345 Series | ||||||
Pack of 250 | Pricing is unavailable. Please contact customer services. | EMI/RFI Shielding | Pressure Sensitive Acrylic Adhesive | Copper / Aluminium | Square | Silver | 4 mil (0.101 mm) | Tin Plated Copper Foil | 0.5" | 12.7mm | 0.5" | 12.7mm | - | - | Conductive | 1345 Series | ||||||