Notify me when back in stock
Quantity | Price |
---|---|
1+ | $32.630 |
10+ | $30.950 |
20+ | $29.260 |
50+ | $27.580 |
100+ | $25.730 |
Product Information
Product Overview
The 48 (1/2"X22FT) is a Scotch® Thread Sealant and Lubricant Tape features a white un-fused plastic film made of polytetrafluoroethylene (PTFE). The 80018003923 fluorocarbon resin film tape designed to provide a leak-resistance seal when used as a pipe thread sealant. It is chemically inert, conformable and stable through a temperature range of -450°F (-268°C) to 500°F (260°C), the film will fuse at 700°F (374°C). Also approved for use on high-pressure oxygen lines.
- Acetate cloth tape offers excellent conformability in coil-wrapping applications up to 105°C
- Excellent absorption of electrical insulating resins and varnishes
- Aggressive rubber resin adhesive
- Resin- and varnish-absorptive black acetate cloth backing
- Aggressive rubber resin adhesive with a resin- and varnish-absorptive black acetate cloth backing
Applications
Maintenance & Repair, Industrial, Commercial
Warnings
The characteristics of PTFE film are such that at temperatures above 400°F (204°C), the film may give off small quantities of toxic fumes.
Notes
Any width or custom configuration available upon request
Technical Specifications
PTFE (Polytetrafluoroethylene)
-
21.7ft
3 mil (0.075 mm)
6.6m
12.7mm
To Be Advised
Thread Sealant
6.6m
White
21.65ft
0.5"
48 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate