New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Sealing Tape
                      Print Page

                      S1017-1.0X50

                      Tape, Thermoplastic Adhesive, 10 mil (0.254 mm), 50 ft, 15.24 m, 50 ft

                      Date/Lot Code

                      RAYCHEM - TE CONNECTIVITY S1017-1.0X50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoS1017-1.0X50
                      Newark Part No.73K6956
                      Product RangeTHERMOFIT S-1017 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      178 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$164.330
                      5+$164.330
                      10+$164.330
                      25+$151.690
                      50+$151.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $164.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part NoS1017-1.0X50
                      Newark Part No.73K6956
                      Product RangeTHERMOFIT S-1017 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeSealing
                      Tape Backing MaterialPolyimide Film
                      Adhesive TypeThermoplastic Adhesive
                      Tape Width - Metric25.4mm
                      Tape Width - Imperial1"
                      Tape Colour-
                      Total Tape Thickness10 mil (0.254 mm)
                      Roll Length - Imperial50ft
                      Roll Length - Metric15.24m
                      Tape Length - Imperial50ft
                      Tape Length - Metric15.24m
                      Product RangeTHERMOFIT S-1017 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The S1017-1.0X50 is a Raychem Hot-melt Thermoplastic Adhesive Tape, general purpose, hot-melt thermoplastic adhesive supplied in tape form for easy application to cable substrates. A tough yet flexible adhesive, it is suitable for bonding polyolefin, vinyl, neoprene and metals such as steel and aluminum. General purpose harnessing standard precoated adhesive for -3 and -4 molded parts.

                      • 20 to 60°C Temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Tape Type

                      Sealing

                      Adhesive Type

                      Thermoplastic Adhesive

                      Tape Width - Imperial

                      1"

                      Total Tape Thickness

                      10 mil (0.254 mm)

                      Roll Length - Metric

                      15.24m

                      Tape Length - Metric

                      15.24m

                      SVHC

                      No SVHC (27-Jun-2024)

                      Tape Backing Material

                      Polyimide Film

                      Tape Width - Metric

                      25.4mm

                      Tape Colour

                      -

                      Roll Length - Imperial

                      50ft

                      Tape Length - Imperial

                      50ft

                      Product Range

                      THERMOFIT S-1017 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code