Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1048-TAPE-1X100-FT
Newark Part No.57J2153
Technical Datasheet
229 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $476.640 |
| 3+ | $428.720 |
| 5+ | $380.810 |
| 10+ | $332.890 |
Price for:Each
Minimum: 1
Multiple: 1
$476.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1048-TAPE-1X100-FT
Newark Part No.57J2153
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialThermoplastic
Adhesive Type-
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Total Tape Thickness-
Tape Colour-
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Length - Imperial100ft
Tape Length - Metric30.48m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S1048-TAPE-1X100-FT is a hot-melt Adhesive Tape that can be supplied coated onto molded part. The 890113-000 tape is generally used as a high-strength hot-melt adhesive. It will adhere extremely well to most cable jacket materials such as ZHTM/DR-25/FDR or RNF as long as enough heat has been applied at the installation stage to ensure complete flow and wetting of the adhesive to a substrate.
- -55 to 120°C Temperature range
Applications
Maintenance & Repair, Industrial
Technical Specifications
Tape Type
Sealing
Adhesive Type
-
Tape Width - Imperial
1"
Tape Colour
-
Roll Length - Metric
30.48m
Tape Length - Metric
30.48m
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Thermoplastic
Tape Width - Metric
25.4mm
Total Tape Thickness
-
Roll Length - Imperial
100ft
Tape Length - Imperial
100ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability