Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2155-3/4X22FT
Newark Part No.99R5386
Product Range2155 Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2155-3/4X22FT
Newark Part No.99R5386
Product Range2155 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourBlack
Tape Length - Imperial22ft
Roll Length - Imperial22ft
Roll Length - Metric6.7m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range2155 Series
SVHCTo Be Advised
Product Overview
This is an economical low voltage rubber vinyl insulating tape that is conformable and self-fusing. Useful for insulating wire splices, split bolt connections, and motor leads up to 600V.
- Temperature rating: 176°F
- Color: Black
- Size: 3/4” x 22'
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
22ft
Roll Length - Metric
6.7m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Colour
Black
Roll Length - Imperial
22ft
Tape Width - Imperial
0.75"
Product Range
2155 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate