Quantity | Price |
---|---|
1+ | $1,530.730 |
Product Information
Product Overview
26200B-218 is a Pro series 80 dual output LED ring light features an outer ring of 40 white LEDs and an inner ring of 40 UV LEDs operating at 360nm. These high quality LEDs are set at different angles to create uniform illumination across a wide range of working distances. The UV light is excellent for detecting fluoresces in adhesives, laminates and conformal coatings, forgery analysis, currency verification, gemstone & mineral inspection. Each ring and LED segment can be independently controlled using our advanced eight segment LED controller. Dual dimming controls provide maximum color stability at all lighting levels. CNC machined from a solid block of aluminum alloy allowing optimal thermal management and performance in a rugged attractive package. Supplied with standard universal power source for worldwide operation.
- 40 white LEDs (operating at daylight color temperature of 6000K) and 40 UV LEDs operating at 360nm
- Machined aluminum alloy housing for durability
- 2 fully adjustable dimming controls
- 360° shadow free illumination, fits lenses up to 2.6"
- UL (Canada and US) approved
- Blacklight (320-400 nm) does not represent a hazard under normal use conditions
- Light control box with 8 quadrant switches and 2 dimmer controls
- 2.63" inside ring diameter, 4.11" outside ring diameter, 1.02" height
- 6ft cable length, 3.5" minimum working distance, 7" maximum working distance
- 100-240V power supply, ring light dimension is 4.133 x 1.023inch
Contents
Ring light, Control box, HDMI cable, Power supply, Safety glasses.
Technical Specifications
LED Ring Light
Pro Series
Inspection Systems
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate