Print Page
ASB-OC
Tool Balancer, Hand Adjustable, 4.26 ft Cable Length, 1.5 kg Max Weight Load
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMCO
Manufacturer Part NoASB-OC
Newark Part No.49H8504
Product RangeAimco Spring Balancer
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.610 |
Price for:Each
Minimum: 1
Multiple: 1
$131.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMCO
Manufacturer Part NoASB-OC
Newark Part No.49H8504
Product RangeAimco Spring Balancer
Technical Datasheet
Load Weight Min-
Load Weight Max1.5kg
Stroke Length Max-
Weight-
Product RangeAimco Spring Balancer
SVHCTo Be Advised
Product Overview
The ASB-OC is a hand adjustable Tool Balancer with visible drum. No tools required can be adjusted effortlessly as a result of its unique, ergonomic design featuring a large easy-to-grip external knob on the back of the balancer. Enhanced gear mechanism allows for more exact adjustment of tension. Tapered drum style provides excellent tool positioning with no recoil and low resistance/force travel. Sturdy spiral spring is enclosed for greater safety. Transparent housing acts as a built-in safety feature by allowing easy and convenient safety checks of cable, drum and containerized spring.
- Adjustable cable stops provide flexibility
- 360° Upper swivel
- Tool clip and safety chain
- Compact design saves space
- 4.26' Cable length
Applications
Maintenance & Repair
Technical Specifications
Load Weight Min
-
Stroke Length Max
-
Product Range
Aimco Spring Balancer
Load Weight Max
1.5kg
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate