New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Brushes
                                                                                                  5. Precision Cleaning
                                                                                                  Print Page

                                                                                                  213A-N

                                                                                                  CLEANING BRUSH, 3.5", HORSE HAIR/SS

                                                                                                  EXCELTA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXCELTA 213A-N
                                                                                                  ManufacturerEXCELTA
                                                                                                  Manufacturer Part No213A-N
                                                                                                  Newark Part No.21M8446
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$26.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EXCELTA
                                                                                                  ManufacturerEXCELTA
                                                                                                  Manufacturer Part No213A-N
                                                                                                  Newark Part No.21M8446
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length3.5"
                                                                                                  Width0.13"
                                                                                                  Bristle MaterialHorse Hair
                                                                                                  Handle MaterialStainless Steel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  Cleanroom safe brushes have stainless steel handles and new Statigo9 fibre bristles. The bristles are mechanically clamped into the handle for maximum fibre retention. The fibres are similar to nylon, except they are Anti Static (10⁶ ohms/sq). They will not shed or slough.

                                                                                                  • Straight shape
                                                                                                  • 3.25mm X 3.25mm tip size
                                                                                                  • 87.5mm OAL

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  3.5"

                                                                                                  Bristle Material

                                                                                                  Horse Hair

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  0.13"

                                                                                                  Handle Material

                                                                                                  Stainless Steel

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate