New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Burnishing Tools
                                                                                                  Print Page

                                                                                                  PB-7

                                                                                                  Burnisher, Pocket, 1.5 " Blade Length, 4.5 " Overall Length

                                                                                                  JONARD TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JONARD TOOLS PB-7
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoPB-7
                                                                                                  Newark Part No.50F5449
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$81.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $81.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoPB-7
                                                                                                  Newark Part No.50F5449
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Abrasive Grade-
                                                                                                  Blade Length1.5"
                                                                                                  Handle Colour-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The PB-7 is a 4-1/2-inch Pocket Burnisher with 6 blades, 0.007-inch thick. A very convenient and handy pocket burnisher. Adjustment of flexible blade-length and rigidity is possible by varying depth in chuck. Supplied with replaceable blades stored in pen barrel at the opposite end. Plastic barrel and cap made of sturdy plastic for dielectric work.

                                                                                                  • 3/8" Diameter
                                                                                                  • 3/16" Blade width
                                                                                                  • 1-1/2" Blade length

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Abrasive Grade

                                                                                                  -

                                                                                                  Handle Colour

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Blade Length

                                                                                                  1.5"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate