Product Information
Product Overview
The VDV600-096 is a Coaxial Cable Cutter with yellow plastic-dipped handle for maximum comfort and grip. The multifunctional blade optimized to cut copper-clad steel (CCS) coaxial cable and other common wires or cable. The specialized notched blade is designed to withstand steel cable cutting. The notched blade section is optimized to easily cut common CCS coaxial cables such as RG-59, RG-6/6Q, RG-7 and RG-11. Shears blade section is designed to cleanly cut and snip solid and stranded copper, aluminium, UTP/STP twisted pair wires and cables. Blade geometry ensures CCS coaxial cable retains form when cut to facilitate easy insertion into connectors and provide excellent terminations.
- High-leverage handles for genuine one-handed operation
Applications
Maintenance & Repair
Warnings
Always wear eye protection. Not insulated. Will not protect against electrical shock. Never use on or near live electrical circuits.
Technical Specifications
194mm
Coaxial Cables
-
-
Shear
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate