New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  63050

                                                                                                  Cable Cutter, 9.48", Aluminium, Soft Copper & Communications Cable

                                                                                                  KLEIN TOOLS
                                                                                                  KLEIN TOOLS 63050
                                                                                                  KLEIN TOOLS 63050
                                                                                                  KLEIN TOOLS 63050
                                                                                                  KLEIN TOOLS 63050
                                                                                                  KLEIN TOOLS 63050
                                                                                                  KLEIN TOOLS 63050
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63050
                                                                                                  Newark Part No.94F5796
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$75.57
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $75.57
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No63050
                                                                                                  Newark Part No.94F5796
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length9.488"
                                                                                                  Cutting Capacity Max-
                                                                                                  For Use WithAluminium, Soft Copper & Communications Cable
                                                                                                  Blade Edge-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Klein Tools high-leverage cable cutter cuts aluminum, copper and communications cable. Cable-gripping shear-type jaws and a high-leverage design provide exceptional cutting capability. Through-hardened, not case-hardened, cutting surfaces are longer-lasting.

                                                                                                  • High-leverage design for exceptional cutting capability of 4/0 aluminum, 2/0 soft copper, 100-pair 24 AWG communications cable
                                                                                                  • Precision, one-hand shearing action
                                                                                                  • Cable-gripping shear-type jaws
                                                                                                  • Perfect for working in confined spaces
                                                                                                  • Can be carried in most tool pouches
                                                                                                  • Beveled jaw tips provide proper mating and shearing action, which protects leading jaw edges
                                                                                                  • Through-hardened (not case-hardened) for longer-lasting cutting surfaces

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Warnings

                                                                                                  Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Do not use to cut steel or ACSR.

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  9.488"

                                                                                                  For Use With

                                                                                                  Aluminium, Soft Copper & Communications Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  Blade Edge

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.