Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$12.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CRW25C is a 1/4" drive dual material bit holding screwdriver handle. Designed specifically for electricians, tradesmen, and serious DIY users.
- Holds 1/4" hex shank bits
- Tapered handle design for optimal balance of speed and power
- Oil and solvent resistant dual material handle
- Professional, full polish chrome, easy to clean finish shank
- Meets or exceeds ANSI and ASME specifications
- 4inch blade length, 0.38in blade diameter, 8.5inch overall length
- Rawhide color, dual material handle, full polish chrome tip finish
- Full lifetime warranty, straight handle style, alloy steel material
Technical Specifications
Drive Size - Metric
1/4"
Overall Length
8.5"
Product Range
-
Blade Length
4"
Blade Diameter
0.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate