Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoND-630916
Newark Part No.68AK1153
Technical Datasheet
Drive Size - Metric14.29mm
Blade Length - Metric76.2mm
Overall Length - Metric177.8mm
Drive Size - Imperial0.563"
Blade Length - Imperial3"
Overall Length - Imperial7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ND-630916 is a 9/16-inch hollow nut driver with 3-inch shaft. This full-length hollow shaft nut driver intended for working with long bolts. It is designed with cushion-gripped ergonomic color-coded handles. Its handles provides greater torque and user comfort. Its full-length hollow shaft, perfect for use on stacked circuit boards and long bolts/studs.
- Internal shaft flanges to prevent the handle from slipping
- Ergonomically designed handle with thermoplastic rubberized grip for greater comfort and torque
- End of the handle is marked to be easily identifiable while stored
- Complies with ASME B107.110 and ANSI standards
- Chrome vanadium steel shaft material, ergonomic cushion grip handle
- TPR thermoplastic rubber handle grip material
- 3inch shaft length, 4inch hollow depth, 7inch overall length
- Lifetime warranty
- Dimension is 7 x 1 x 1inch
Technical Specifications
Drive Size - Metric
14.29mm
Overall Length - Metric
177.8mm
Blade Length - Imperial
3"
Product Range
-
Blade Length - Metric
76.2mm
Drive Size - Imperial
0.563"
Overall Length - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate