New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Extraction
                                                                                                  5. Connector
                                                                                                  Print Page

                                                                                                  09990000052

                                                                                                  Extraction Tool, Han D Crimp Contacts, Han D Series

                                                                                                  HARTING
                                                                                                  HARTING 09990000052
                                                                                                  HARTING 09990000052
                                                                                                  HARTING 09990000052
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHARTING
                                                                                                  Manufacturer Part No09990000052
                                                                                                  Newark Part No.94B4096
                                                                                                  Product RangeHan D Series
                                                                                                  Also Known As0999 000 0052, 09 99 000 0052
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  112 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$27.970
                                                                                                  10+$25.520
                                                                                                  25+$24.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $27.97
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HARTING
                                                                                                  ManufacturerHARTING
                                                                                                  Manufacturer Part No09990000052
                                                                                                  Newark Part No.94B4096
                                                                                                  Product RangeHan D Series
                                                                                                  Also Known As0999 000 0052, 09 99 000 0052
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithHan D Crimp Contacts
                                                                                                  Product RangeHan D Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 0999 000 0052 from Harting is an extraction tool for use with Han D crimp contacts. The removal tool is used to replace the contactacts in the insert. It is inserted from the mating face and pushed over the contact until a stop is noticeable. Additional pressure unlocks the contact and pushes it out of the wiring side. The unlocking process is achieved by pressure on the central rod.

                                                                                                  • Unlocks the contact and pushes it out of the wiring side with pressure on central rod

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Han D Crimp Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Product Range

                                                                                                  Han D Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.