0
0 Items$0.00

HARTING

HARTING
HARTING

About Harting

HARTING is the gold standard in connectivity for industrial environments and mission-critical applications. As the pioneer in connectivity, HARTING combines the quality and customer service of its family-owned operations with a global footprint backed by in-region manufacturing facilities and local teams with deep engineering expertise. With a reliable and robust approach to connectivity for any environment, HARTING enables improved efficiency and sustainability and future-proofs the businesses of today to power the innovations of tomorrow.

Ha-VIS eCon Ethernet Switches

Unmanaged Industrial Ethernet Switch – Plug & Play These unmanaged switches from the Ha-VIS eCon series with RJ45 and fiber optic cable ports enable the efficient setup and expansion of your Ethernet networks. The Ha-VIS eCon 2000 and 3000 families allow you to react optimally to every spatial and application situation.

Featured Products

Han-Modular

Han-Modular® - Designed to meet the unique needs of any customer.

With decreased time in project schedules and the increased need for flexibility and space optimization, HARTING's modular solutions are a perfect fit!

Han 1A Compact and Robust Connectors

Han 1A Compact and Robust Connectors

The Han® 1A offers a compact, robust and universally deployable rectangular connector system for transmission in all lifelines of Industry 4.0 (data, power, signals). Smaller and smaller drives are also requiring smaller and smaller interfaces, e.g. in engineering and robotics. The new connector series reflects the trend with matching housings and inserts. The necessary shielding for the motor connection can also be achieved with Han® 1A plastic connectors.

Han® ES Press Inserts for Rectangular connectors

Han® ES Press Inserts for Rectangular connectors

Designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

T1 Industrial Mating for Single Pair Ethernet

T1 Industrial Mating for Single Pair Ethernet

The T1 industrial® connectivity solution was designed to be the standard interface for industrial Single Pair Ethernet applications. The product ranges from IP20 to IP67, and currently there are metric variants (M8 and M12), with further variants on the product roadmap. To fit all applications and truly be the standard for industrial applications, the mating interface was designed to be the same and interoperable across all IP-ratings.

Han-Eco B

Han-Eco B

The new connectors of the Han-Eco® B series provide valuable time advantages for equipment using the Han B® industry standard. For installation, both ends of the cable harnesses can be rear-mounted from the inside of the switch cabinet into the bulkhead-mounted housing.

DIN 41612 Signal & Power Connectors

HARTING DIN 41612 Signal & Power Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 Signal, Power, Mixed, 64 VME 64x, and DIN 41612 Shell Housings and Accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Audio / Video
Fasteners & Mechanical
Office, Computer & Networking Products
Sensors & Transducers
Static Control, Site Safety & Clean Room Products
Switches & Relays

New Products