| Quantity | Price |
|---|---|
| 1+ | $72.920 |
Product Information
Product Overview
50550 is a 20-foot fish tape. The unique clear case permits ambient light to easily charge the glow tape and tip, providing a bright glow for use in low light. The fiberglass tape is fully removable from case for one-way wall cavity, drop ceiling, and conduit pass through feeding. The anchor end features a stainless-steel fish rod connector so any of our fish rod accessories can be attached to the end of the fish tape, allowing this fish tape to also function as a super-flex glow rod. An optimal fish tape for installing wire or cable behind walls and ceilings, in short box-to-box runs and branch circuits, or in flexible tubing. This fish tape’s compact size makes it a great addition to your everyday tool bag. Anchoring end utilizes stainless steel connector that is compatible with Klein Fish Rod attachments (Cat. No. 56511). Suitable for wire pulling.
- Fish tape type, narrow, eyelet tip for easy feeding through crowded spaces
- Glow in the dark tape, tip, clear case, removable tape, equipped with fish rod attachment connector
- 1.2'' overall length, 8.81'' overall height, 7.55'' overall width
- Fiberglass material, clear/white color, durable case and handle offer superior impact resistance
- 20' x 0.153'' tape size
- 7.5'' diameter
- Glow-in-the-dark nylon eyelet tape end
- Clear housing allows the glow material to charge in the case
- Fully removable from case for more versatile application such as pass-through wire feeding
- Alignment mark on case makes for easy re-installation into housing
Technical Specifications
20ft
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate