New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Fish Tapes
                                                                                                  Print Page

                                                                                                  50375

                                                                                                  Fish Tape, High Flex, 75 ft Length, Orange/Black, Polyester, Nylon Eyelet

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 50375
                                                                                                  KLEIN TOOLS 50375
                                                                                                  KLEIN TOOLS 50375
                                                                                                  KLEIN TOOLS 50375
                                                                                                  KLEIN TOOLS 50375
                                                                                                  KLEIN TOOLS 50375
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No50375
                                                                                                  Newark Part No.78AK1874
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$162.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $162.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No50375
                                                                                                  Newark Part No.78AK1874
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Extended Length75ft
                                                                                                  Pulling Strength Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  50375 is a 75foot high flex polyester fish tape. It is the perfect wire pulling solution where flexibility meets strength. The polyester material provides a highly flexible and lightweight tape compared to steel while the triple strand design delivers increased durability and strength compared to fiberglass. The low friction case and optimized feed angle create a smooth payout and easy retraction. The bright orange strand woven into the triple strand improves visibility for easier locating of the tape. Triple strand polyester fish tape is 4 times more flexible than fiberglass and 8 times more flexible than steel. Triple strand braided tape design creates rigidity to hold shape during payout; improves tape strength and durability to tackle more difficult pulls compared to fiberglass. Overall lightweight design and optimized feed angle produce a smooth pay-out and retraction, reducing effort and fatigue.

                                                                                                  • Perfect combination of flexibility for easy navigation and strength to withstand difficult pulls
                                                                                                  • Polyester material delivers ultimate flexibility to easily glide around difficult corners or joints
                                                                                                  • Polypropylene case and handle offer high impact resistance
                                                                                                  • Triple strand design, optimized feed angle
                                                                                                  • 12.38'' overall length, 16.5'' overall height, 2.13'' overall width
                                                                                                  • Tape size is 75' x 1/4'', 0.25" diameter
                                                                                                  • Nylon eyelet tape end

                                                                                                  Technical Specifications

                                                                                                  Extended Length

                                                                                                  75ft

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Pulling Strength Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate