Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.440 |
Price for:Each
Minimum: 1
Multiple: 1
$75.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CHSBK24 is a 24Oz. brick hammer with steel handle. A forged steel head with Vibeguard technology makes this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing.
- One piece forging provides the ultimate durability and strength
- 15% wider chisel blade aids in splitting and chipping of bricks, cinderblock and other masonry block
- Textured ambidextrous grip gives users an ergonomically sound and sure grip
- Traditional smooth face head for striking
- Hang hole for convenient storage
- 8inch overall length, 12inch overall height, 2inch overall width
- Alloy steel material, full lifetime warranty
- Alloy steel with Grip handle material
- Lacquer head finish
Technical Specifications
Head Weight - Metric
680.39g
Head Material
Steel
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
24oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate