New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Hex Bits & Drivers
                      5. Hex Driver Bits
                      Print Page

                      05073202001

                      Hex Bit, 6 mm x 37 mm Length, T25, 9507 Series

                      WERA 05073202001
                      WERA 05073202001
                      WERA 05073202001
                      WERA 05073202001
                      WERA 05073202001
                      WERA 05073202001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWERA
                      Manufacturer Part No05073202001
                      Newark Part No.74AK3369
                      Product Range9507 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$4.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWERA
                      Manufacturer Part No05073202001
                      Newark Part No.74AK3369
                      Product Range9507 Series
                      Technical Datasheet

                      Data Sheet

                      Bit TypeHex
                      Hex Bit SizeT25
                      Length37mm
                      Product Range9507 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      05073202001 is a 9507 SB 4-in-1 bit 2, 2.5; 5; 6 x TX 25 x 37mm. Four different screw profiles (hexagonal socket screws sizes 2.5; 5.0; 6.0 and TORX® screws size TX 25) can be operated with just one bit. The enormous space savings make the bit perfect for mobile use. Significant weight savings of over 50 %. The operability of the large profiles is made possible by the spring compression of the small tips. The bit with a 1/4" hexagon drive (Wera connection series 1) can also be used with e.g. bit ratchets and bitholding screwdrivers with rapidaptor.

                      • Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
                      • Suitable for hexagonal socket screws sizes 2.5; 5.0; 6.0 and TORX® screws TX 25
                      • Tough for hard materials
                      • 1/4" hexagon drive (Wera connecting series)

                      Technical Specifications

                      Bit Type

                      Hex

                      Length

                      37mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Hex Bit Size

                      T25

                      Product Range

                      9507 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate