New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Insertion
                                                                                                  Print Page

                                                                                                  11-02-0003

                                                                                                  Insertion Tool, 0.093" Dia. Pin & Socket Terminals, 207121 Series

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 11-02-0003
                                                                                                  MOLEX 11-02-0003
                                                                                                  MOLEX 11-02-0003
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No11-02-0003
                                                                                                  Newark Part No.22C5186
                                                                                                  Product Range207121 Series
                                                                                                  Also Known AsHT1353, GTIN UPC EAN: 800753609440
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  66 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  5+$53.700
                                                                                                  10+$53.310
                                                                                                  25+$52.910
                                                                                                  50+$51.200
                                                                                                  100+$50.780
                                                                                                  250+$49.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  $268.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No11-02-0003
                                                                                                  Newark Part No.22C5186
                                                                                                  Product Range207121 Series
                                                                                                  Also Known AsHT1353, GTIN UPC EAN: 800753609440
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use With0.093" Dia. Pin & Socket Terminals
                                                                                                  Product Range207121 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The 11-02-0003 is an Insertion Tool with manual level of automation. This insertion tool is used for insertion of 0.093-inch diameter series pin and socket male and female terminals in plug and receptacle housings. It is designed to assure proper seating of terminals and reduce operator fatigue.

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  0.093" Dia. Pin & Socket Terminals

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Product Range

                                                                                                  207121 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate