Product Information
Product Overview
The 26505-DSG-LED from Aven is an efficient and powerful mighty vue deluxe LED magnifying lamp. The innovative lamp is new standard in inspection lighting. This durable aluminium design features a large 7inch, 5diopter (2.25x magnification) glass lens for crystal clear, distortion free viewing. This deluxe lamp also includes dual row 72 energy efficient LED lights for shadow free illumination. The 36” adjustable friction arm provides a large working range. Simply set lamp position and lock it in. No springs, no exposed wires and no pinching hazards are required. The lamp head rotates in any direction to suit inspection needs and convenient touch sensitive dimmer control offers 5 brightness settings. It features 2 tilt points along the 36″, knob to adjust the lamp position and ultra bright, lighting control, on/off with brightness adjustment and energy efficient LED lights. Touch sensitive button controls 4 brightness settings.
- Beautifully designed ESD safe aluminium construction, 7inch lens diameter
- Complete durable aluminium construction, designed to last a lifetime
- Touch sensitive brightness control with 5 colour coded settings
- Fully rotatable lamp head, heavy duty mounting clamp, 36inch adjustable arm length
- Durable metal housing over the arm and lamp head
- High intensity energy saving LEDs, cool operating temperature
- Exceptionally long LED element life (minimum 20,000hours)
- Ideal for assembly, workshop or inspection applications
- Mounting clamp allows for easy attachment to desk and bench tops or mount directly to work surface
- Dimension is 15inch x 10inch x 5inch and weight is 8lbs
Applications
Industrial
Contents
MightyVue deluxe LED, Mounting clamp, 4 screws.
Technical Specifications
Bench / Desktop
Mighty Vue Deluxe Magnifying Lamps
-
No SVHC (14-Jun-2023)
36"
2.25X
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate