New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Microscope Digital
                      Print Page

                      26700-104-00

                      Digital Microscope, 0.3 Mega Pixel, 10x/15x Magnification, 29MM Working Distance, Macro View Series

                      AVEN 26700-104-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAVEN
                      Manufacturer Part No26700-104-00
                      Newark Part No.67W2834
                      Product RangeMacro View Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerAVEN
                      Manufacturer Part No26700-104-00
                      Newark Part No.67W2834
                      Product RangeMacro View Series
                      Technical Datasheet

                      Data Sheet

                      Magnification10x, 15x
                      For Use WithFactory Floor Monitoring of Parts, Delivered Materials & Assembled Products
                      Working Distance29mm
                      Camera Type0.3 Mega Pixel
                      Product RangeMacro View Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      26700-104-00 is a macro view all in one scope with 10" LCD color monitor is mounted to a pole stand with LED illumination with a large base, color CCD camera, and switchable macro lens. The self-contained video inspection system is a compact, easily relocated instrument that simplifies quality checks at any stage of manufacturing or fabrication. Its all-in-one convenience, including a 2x digital zoom camera and 10-inch LCD monitor, is suited for factory floor monitoring of parts, delivered materials and assembled products. It can be moved and set up readily in production areas for spot inspections of solder joints, precision components, circuit boards and other critical process checks, while the ability to view images on a monitor helps to reduce eyestrain and fatigue. Quality Stand Included The package includes a pole stand with eco-friendly dimmable top and bottom illumination, as well as a stage plate.

                      • Wide field of view and long working distance
                      • Two parfocal lenses (10x and 15x)
                      • Built in LED lighting with intensity control
                      • 2x digital zoom and mirror function built into camera
                      • Compact and easy to use
                      • Macro with L and H setting lens system
                      • White LED with intensity control illumination
                      • Pole stand with built in LED illumination with intensity control base size: 8.661 x 11.18inch
                      • 20 x 15mm at 10x 13.3 x 10mm at 15x field of view
                      • 10x and 15x on screen magnification

                      Contents

                      All in one scope, Pole stand with built in LED illumination camera with macro lens 10", LCD monitor with power supply BNC cable and power supply for camera.

                      Technical Specifications

                      Magnification

                      10x, 15x

                      Working Distance

                      29mm

                      Product Range

                      Macro View Series

                      For Use With

                      Factory Floor Monitoring of Parts, Delivered Materials & Assembled Products

                      Camera Type

                      0.3 Mega Pixel

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate