Product Information
Product Overview
26700-140-3D is a MicroVue digital microscope with built-in HD monitor and 360 viewer [8.6x - 221x]. The MicroVue has all the features required for digital inspection. View live images, capture high resolution images and video files, make text annotations, make accurate measurements with the built-in software, and more – all done without the need for an external PC. The 35 degree angled mirror is ideal for looking around multi-layered parts such as circuit boards, medical tools, industrial parts, and more. The built-in LED ring light provides ultra-bright illumination with no need for an external light source. The zoom adjustment knobs are designed with a click-stop feature with indicators to help operators determine an accurate magnification. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Compact All-in-one system, 8x-221 magnification - 11.6" monitor (with optional lenses)
- 1080p full HD Imaging at 60FPS, 11.6" built-in HD monitor
- HDMI output for additional monitor viewing, all-in-one, compact system
- Built-in measurement software - no PC required, long working distance
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to USB storage card
- Monitor can be tilted to the optimal viewing angle, heavy-duty post stand with adjustable LEDs
- Save high resolution image/video files directly to USB storage card
- 1/3” sensor size, 1920 x 1080P at 60FPS frame rate, 3.75 x 3.75μm pixel size
Contents
MicroVue digital microscope, MicroVue track stand post (13"), MicroVue track stand base (10.25" x 12.73"), DC-12V power adapter, Wireless USB mouse, USB flash drive, Tools for assembly, Assembly guide, 360 viewer attachment, User manual.
Notes
Optional focus mount and tilt table (sold separately).
Technical Specifications
17X to 110X
100mm
MicroVue Series
Digital Inspections and Magnification Systems
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate