Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26700-135
Newark Part No.02AC7394
Product RangeSharpVue Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAVEN
Manufacturer Part No26700-135
Newark Part No.02AC7394
Product RangeSharpVue Series
Technical Datasheet
Magnification20X Optical / 12X Digital
For Use WithAven SharpVue HD Video Inspection Systems
Working Distance-
Camera Type1080 Pixel
Product RangeSharpVue Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 26700-135 from Aven is a SharpVue inspection system. This system was developed with the operator in mind. It combines advanced digital microscope technology with comfort and ease of use. View crystal clear 1080p images on your HD monitor, reducing the eye strain and neck fatigue associated with frequent use of traditional microscopes.
- User-friendly advanced microscopy system & advanced menu system
- Remote control included, HDMI and USB outputs
- 1920 x 1080 resolution (HD monitor)/ 1280 x 720 (computer), 30x optical/ 300x digital magnification
- 1080p high definition imaging on HD monitor, 720P resolution while using SharpVue imaging software
- Windows 7 / Windows 8 / Windows 10 operating systems & 60 FPS frame rate
- Capture images, record video, make measurements and annotations
- Built-in angled LED lighting illumination, monitor format detect
- Detailed examination of any area of choice
- Dimensions is 16inch x 6.7inch x 13.77inch
- ESD safety
Applications
Imaging, Video & Vision
Contents
SharpVue digital microscope system, 4′ power cable, HDMI cable, USB cable, SharpVue imaging software.
Technical Specifications
Magnification
20X Optical / 12X Digital
Working Distance
-
Product Range
SharpVue Series
For Use With
Aven SharpVue HD Video Inspection Systems
Camera Type
1080 Pixel
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate