Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $110.690 |
Price for:Each
Minimum: 1
Multiple: 1
$110.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This high resolution borescope provides a much crisper image than other scopes in its price range. Use for inspecting HVAC systems, plumbing, and automotive work. Or even use in wall cavities for fishing cables in walls or making sure you're not about to cut into a pipe or electrical system. This handy scope usually pays for itself after its first use!
- 2. 4” high resolution color LCD screen provides a crisp image with higher detail than other scopes on the market
- Thin 8mm camera and shaft
- 1. 5m flexible camera shaft
- 1/9” VGA CMOS camera sensor
- IP67 waterproof camera and shaft (monitor and handle not waterproof)
- Rotate image with the touch of a button
- LED's on camera provide illumination in dark areas
- 1. 5x/2. 0x zoom
- 54° field of view
- Powered by 4 AA batteries (not included)
- Hook and magnet attachments help to retrieve lost parts and tools
- Mirror attachment allows for easy right-angle views
- Compact carry case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnification
2X
Working Distance
-
Product Range
-
For Use With
-
Camera Type
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate