| Quantity | Price |
|---|---|
| 1+ | $3,853.460 |
Product Information
Product Overview
The 26700-108 from Aven is a Mighty Mag auto focus systems with macro lens. It is designed to achieve inspection tasks with ease. The auto focus system focuses quickly, significantly streamlining the inspection process and achieves instant focus without the need to constantly refocus lens. The auto focus system makes refocusing while repositioning a breeze. Compact source of LED lighting with a fully adjustable high resolution dimmer provides uniformity and shadow free illumination. It consists of 96 LED lights that do not heat or flicker. Included macro zoom lens provides wide zoom range for general inspection and analysis. It offers unsurpassed clarity and parfocal zoom capabilities (3x to 42x magnification on a 22″ monitor, 142 to 11mm field of view, 300m to 20mm working distance, 12mm to 36mm optical focal length, F2.8 to F16 adjustable aperture. On-screen settings menu includes auto/manual focus, brightness, colour/black & white, horizontal/vertical lines, frame rate.
- Excellent depth of field, 92.2mm to 9.6mm field of view at 6inch working distance
- 8x to 80x magnification
- Sharp 1080p full HD imaging using HD monitor, provides instant focus from any angle
- Remote control controls the on-screen settings menu with remote handset
- Significantly reduces inspection time, includes controller for access to settings menu
- Alleviate the eye strain and neck fatigue associated with frequent microscope use
- On-screen settings menu (auto/manual focus, brightness, colour, horizontal/vertical, frame rate)
- Aluminium powder coated base post stand, all metal construction
- Ideal for inspecting multilayered objects such as PCBs and other layered objects
- Dimension is 11inch x 13inch x 16inch and weight is 25lbs
Applications
Industrial
Contents
26100-257 Mighty Cam auto focus with remote, 26700-182 macro lens, 26800B-570 heavy duty post stand, 26200B-216 LED ring light, 26700-406 22inch 1080p LCD HD monitor, 26500B-578 N type focus mount system.
Technical Specifications
8X to 80X
6"
-
Mighty Mag Auto Focus Macro System
2 Mega Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate