| Quantity | Price |
|---|---|
| 1+ | $3,280.890 |
Product Information
Product Overview
MLS640-244-556 is a digital microscope Mighty Cam USB [19x - 251x] with ultra-glide arm stand. This system includes a micro lens with detents, allowing users to calibrate the lens at specific settings for high accuracy measurements, USB 3.0 6M Digital Camera with advanced measurement software, Ultra Glide Boom Stand and LED ring light with intensity control for shadowless illumination. 1x and a 0.5x auxiliary lens is also included. Just connect to a PC and Inspect, document, share and measure your parts with ease. On screen tools within the included software provide powerful measurement functions including freehand line, rectangle, polygon, circle, bicircle, angle, point-line distance and much more. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- USB output connects to PC, magnification range from 26.2x - 349x
- Advanced measurement software included for computer connectivity
- Enhances productivity - eliminates eye strain and body fatigue
- Save high resolution image/video files directly to your PC
- USB 6M CMOS camera with imaging software, versatile C/CS lenses mount
- Professional Sony 6M CMOS sensor (3072(H) x 2048(V))
- Easy plug and play USB 3.0 interface, compact and light weight
- Save high resolution image files, create large panoramic images with real-time stitching feature
- Calibrate accurate measurements, adjust the depth of field in real time
- 2000-15000K color temperature, 15" x 10.5" base size
Contents
Microscope, Mighty Cam USB camera (26100-244), Ultra-glide arm stand (26800B-556), LED ring light (26200B-216), Micro lens system zoom 640 (26700-151), Micro lens adapter plate (26700-151AP), Focus mount (26800B-518), 0.5x coupler (26700-156), One boom stand with metal base users manual, 0.6x to 4.0x Zoom body with 1X C-mount coupler and 1X objective lens, One ring light and power supply.
Technical Specifications
18.9X to 251.4X
82mm
Mighty Cam USB Series
Digital Inspections and Magnification Systems
3072 x 2048 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate