| Quantity | Price |
|---|---|
| 1+ | $7,846.180 |
Product Information
Product Overview
26800B-373-13-PRO is a stereo zoom trinocular microscope SPZHT-135 [21x-135x] on ultra glide boom stand, FOI with mighty cam pro. High definition 1080P auto focus inspection system with a 22" monitor offering superb image quality at 60 frames per second. User can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images and perform measurements using the included on screen tools. The heart of this system is our Mighty Cam Pro auto focus camera. It offers both continuous and single-shot auto focus modes helping you increase your productivity. The camera also supports mouse wheel control for fine tuning. Data transfer up to 60 frames per second enables users to get clear images with ease. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Fast auto focus camera achieves instant clear images with no need to adjust the lens
- Inspect directly on an HD monitor or from a computer, camera features HDMI and USB outputs
- Advanced imaging/measurement software included, view through the microscope or the HD monitor
- View through the microscope or the HD monitor, built-in measurement program, no PC required
- Includes advanced measurement software for use in PC mode, outstanding depth of field
- 1080p full HD imaging at 60FPS, dual outputs - connect to PC or HD monitor
- Advanced measurement software included for computer connectivity, achieve instant auto focus
- Save high resolution image/video files directly to SD card
- Size is 90.7x78x70.8mm, 1/2.8" sensor
- 21x to 135x, max 180x with 20x eyepiece magnification, 15x wide field inclined at 45 degree eyepiece
Contents
Mighty cam pro (26100-258), Stereo zoom microscope (SPZHT-135), Ultra-glide arm stand (26800B-556), E-Arm focus mount (26800B-518), Fiber optic illuminator 24W (26200A-310), Fiber optic ring light (26200A-402), Ring light adapter (26800B-460), 22" LCD HD monitor (26700-406), Mighty cam pro camera, USB mouse, HDMI cable, Power supply, SD card, Mosaic software, SPZHT-135 trinocular body 15x eyepieces, One boom stand with metal base Users manual, One ring light.
Technical Specifications
21X to 135X
LED
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Inspection System and PC/HD Monitor
84mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate