| Quantity | Price |
|---|---|
| 1+ | $3,581.250 |
Product Information
Product Overview
SPZH135-506 is a SPZH-135 stereo zoom microscope on track stand with top and bottom LEDs. The ideal scope for a wide range of investigative/inspection applications, Aven’s dynamic new microscope SPZH-135 extends the boundaries of stereo zoom microscopy, employing standard 15X eyepieces to achieve 21x to 135x continuous zoom magnification all the while providing a continuous working distance of 3.3”. It offers 21x to 135x continuous zoom with 10x eyepieces, making it an ideal and comfortable instrument for examining small parts. Magnification can be further enhanced with optional lenses. The overhead LED light shines bright light on the subject below the microscope. The light can be tilted to the desired angle. The backlight and overhead LED have individual dimmer knobs to provide ideal illumination from each lamp. The backlight LED located in the base of the stand is designed to illuminate translucent objects. The light is covered by a frosted glass plate for soft, diffused lighting.
- Adjustable interpupillary distance of 1.96” to 2.91” accommodates any operator
- Multi coated optical components, free from chromatic and spherical aberration
- Built-in overhead and backlight LEDs, no need for an external light source
- Individual dimmer controls for both LEDs, built-in clips for securing slides
- Frosted glass LED backlight diffusion plate, coarse and fine focus adjustment
- Smooth focus mount movement, compact and light weight
- 15x wide field inclined at 45 degree eyepiece
- Diopter adjustment is +5.6D-7.2D on both eyepieces
- Base size is 11.208 x 9.358 x 1.791inch
- Greenough optical system
Contents
Stereo zoom microscope [21x-135z] (SPZH-135), Track stand with overhead and backlight LEDs (26800B-506), SPZH-135 body, 2 ea. 15x eyepieces.
Technical Specifications
21X to 135X
LED
-
No SVHC (14-Jun-2023)
Investigative & Inspection Applications
84mm
SPZH-135 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate