New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  TU204

                                                                                                  Multipurpose Tool, Stainless Steel, 1.97 " x 1.38 ", True Utility Series

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS TU204
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoTU204
                                                                                                  Newark Part No.33AC3433
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoTU204
                                                                                                  Newark Part No.33AC3433
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length1.97"
                                                                                                  For Use With-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Scarab from Nebo is an 8-in-1 multi-tool with an aesthetically-pleasing take on an ancient design. The ergonomic form factor of this tool makes it easy to carry around for long periods of time.

                                                                                                  • Pliers
                                                                                                  • Wire cutter
                                                                                                  • Knife
                                                                                                  • Screwdriver
                                                                                                  • Phillips screwdriver
                                                                                                  • Nail file
                                                                                                  • Finger nail cleaner
                                                                                                  • Material: 420 grade stainless steel
                                                                                                  • Dimensions: 1.97" (L) x 1.38" (W) x 0.28" (D)
                                                                                                  • Weight: 0.1 lbs.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  1.97"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate