New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  D03061

                                                                                                  COMPRESSION TOOL, 6 IN 1, RG6/RG59 CABLE

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO D03061
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoD03061
                                                                                                  Newark Part No.59Y6939
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$26.580
                                                                                                  5+$25.560
                                                                                                  10+$24.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoD03061
                                                                                                  Newark Part No.59Y6939
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length126mm
                                                                                                  For Use WithF Connectors with RG6 & RG59 Coaxial Cables
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • Stripping for RG59/6 cable.
                                                                                                  • Cutting (Rotate to cut the cable).
                                                                                                  • Compression crimping for F connector.
                                                                                                  • Black Velcro to help for folding back the braid shield of cable.
                                                                                                  • Help to install the cable into connector.
                                                                                                  • Simple wrench function for F connector Installation and removal.

                                                                                                  Applications

                                                                                                  Cable & Wire Protection, Routing, RF Communications, Broadcast, Telecom, Industrial, Hobby & Education, Instrumentation

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty. Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  126mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  F Connectors with RG6 & RG59 Coaxial Cables

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate