New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  16 95 01 SB

                                                                                                  Universal Dismantling Tool, 135 mm Length, ErgoStrip Series

                                                                                                  KNIPEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  KNIPEX 16 95 01 SB
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No16 95 01 SB
                                                                                                  Newark Part No.39AH1151
                                                                                                  Product RangeErgoStrip Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$122.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $122.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KNIPEX
                                                                                                  ManufacturerKNIPEX
                                                                                                  Manufacturer Part No16 95 01 SB
                                                                                                  Newark Part No.39AH1151
                                                                                                  Product RangeErgoStrip Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length135mm
                                                                                                  For Use With8-13mm Round Cables, 0.2-4mm2 Conductors, 4.8-7.5mm Coax Cables & CAT 5-7 UTP/STP Data Cables
                                                                                                  Product RangeErgoStrip Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  16 95 01 SB is a KNIPEX ErgoStrip® universal stripping tool for right-handers. Suitable for fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5mm² up to 5 x 2,5mm²), data cables (e.g. twisted pair) and coax cables. Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath. It features simplified insertion of single wires for stripping using location ridges. It has multi-component design with a soft plastic zone for comfortable use and a secure grip. Durable housing constructed of fiberglass reinforced plastic. It has two blades located at the front of the tool to remove outer sheath of NYM cable.

                                                                                                  • Conical, slimmed down tool ends for better access in confined areas
                                                                                                  • Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4mm²
                                                                                                  • With opening spring and locking device
                                                                                                  • Easy insertion of coax and data cable due to opening aid
                                                                                                  • DIN EN 60900 IEC 60900 standard
                                                                                                  • Easy insertion of coax and data cable, thumb rest area for firm grip of the tool
                                                                                                  • Location ridges between stripping holes make for easy alignment of wire
                                                                                                  • Opening spring and locking device make the tool easy to open and secure
                                                                                                  • Cable stripping knife for easy longitudinal cutting of cable sheath
                                                                                                  • 5-1/4" length, 1-1/2" width, 1" height

                                                                                                  Warnings

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Notes

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  135mm

                                                                                                  Product Range

                                                                                                  ErgoStrip Series

                                                                                                  For Use With

                                                                                                  8-13mm Round Cables, 0.2-4mm2 Conductors, 4.8-7.5mm Coax Cables & CAT 5-7 UTP/STP Data Cables

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate